SamtecCES-122-01-S-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 22 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 22 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.5/Contact | |
| 566VDC|400VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 55.88 | |
| 3.05 | |
| 5.08 | |
| 3.25 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip CES-122-01-S-S header connector from Samtec. This SKT connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 400 VAC. It has a socket type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 5.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. CES-122-01-S-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 55.88 mm long, 5.08 mm tall and 3.05 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

