SamtecCES-132-01-T-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 32 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.5/Contact | |
| 566VDC|400VAC | |
| 10 | |
| -55 | |
| 105 | |
| Tube | |
| 81.28 | |
| 3.05 | |
| 5.08 | |
| 3.25 | |
| Through Hole |
Reduce safety concerns with this socket strip CES-132-01-T-S header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 32 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a socket type gender. It has a maximum voltage rating of 400 VAC. This device has a maximum current rating of 5.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 81.28 mm long, 5.08 mm tall and 3.05 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. CES-132-01-T-S is housed in black polyester.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

