PanduitCF10WH-XKabelzubehör
Cable Accessories Low Voltage Coupler Fitting Acrylonitrile Butadiene Styrene White
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Low Voltage Coupler Fitting | |
| White | |
| Acrylonitrile Butadiene Styrene | |
| 50.8 | |
| 40.6 | |
| 23.2 |
This low voltage coupler fitting CF10WH-X cable accessory from Panduit provides the means to produce a good cable installation. This product is 50.8 mm long, 23.2 mm tall and 40.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

