KOA CorporationCF1/2CT52R102JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 1K Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8533.21.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1K | |
| 5% | |
| 400 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -450 to 350 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3 | |
| 8.5 | |
| 0.7 | |
| 20 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The CF1/2CT52R102J fixed single through-hole resistor from KOA Speer Electronics is for you! This product has a resistance value of 1K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -450 to 350 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with carbon film technology. It has a tolerance of 5%. The CF1/2CT52R102J part has an axial termination style. This product is 8.5 mm long. This part has an operating temperature of -55 to 155 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

