10-25% Rabatt
KOA CorporationCF1/2CT52R153JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 15K Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8533.10.00.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 15K | |
| 5% | |
| 400 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -450 to 350 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3 | |
| 8.5 | |
| 0.7 | |
| 20 | |
| Through Hole |
The CF1/2CT52R153J fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 15K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -450 to 350 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with carbon film technology. This product is 8.5 mm long. This part has an operating temperature of -55 to 155 °C. The CF1/2CT52R153J part has an axial termination style. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

