KOA CorporationCF1/2CT52R203JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 20K Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 20K | |
| 5% | |
| 400 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -450 to 350 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3 | |
| 8.5 | |
| 0.7 | |
| 20 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their CF1/2CT52R203J fixed single through-hole resistor. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is -450 to 350 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C. The CF1/2CT52R203J part has an axial termination style. This product is 8.5 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

