KOA CorporationCF1/2CT52R514JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 510K Ohm 5% 0.5W(1/2W) -700ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8533.10.00.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 510K | |
| 5% | |
| 400 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -700 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3 | |
| 8.5 | |
| 0.7 | |
| 20 | |
| Through Hole |
Look no further than KOA Speer Electronics' CF1/2CT52R514J fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 510K Ohm. Its temperature coefficient is -700 to 0 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes carbon film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 8.5 mm long. The CF1/2CT52R514J part has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

