Stackpole ElectronicsCF12JB180RWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 180 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 180 | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -400 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.7 | |
| 8.5 | |
| 0.7 | |
| 28 | |
| ±0.5 | |
| ±1 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The CF12JB180R fixed single through-hole resistor from SEI Stackpole Electronics is for you! This product has a resistance value of 180 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -400 to 0 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.5 mm long. The CF12JB180R part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device is made with carbon film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

