Stackpole ElectronicsCF12JB4K70Widerstand, fest, Einzeldurchsteckloch
Res Carbon Film 4.7K Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| 4.7K | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -400 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.7 | |
| 8.5 | |
| 0.7 | |
| 28 | |
| ±0.5 | |
| ±1 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The CF12JB4K70 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 4.7K Ohm. Its temperature coefficient is -400 to 0 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.5 mm long. The CF12JB4K70 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device is made with carbon film technology. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

