Stackpole ElectronicsCF12JT120RWiderstand, fest, Einzeldurchsteckloch

Res Carbon Film 120 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their CF12JT120R fixed single through-hole resistor. This product has a resistance value of 120 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -400 to 0 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 8.5 mm long. This device utilizes carbon film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The CF12JT120R part has an axial termination style.

7.149 Stück: Versand in vsl. 2 Tagen

    Total0,04 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2224+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: 0,0355 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2224+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 2.149 Stück
      • Price: 0,0355 €
    • (5000)

      Versand in vsl. 2 Tagen

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2426+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 5.000 Stück
      • Price: 0,008 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.