Stackpole ElectronicsCF12JT1R00Widerstand, fest, Einzeldurchsteckloch
Res Carbon Film 1 Ohm 5% 0.5W(1/2W) ±400ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.20 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| ±400 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.7 | |
| 8.5 | |
| 0.7 | |
| 28 | |
| ±0.5 | |
| ±1 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The CF12JT1R00 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This product has a resistance value of 1 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±400 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 8.5 mm long. This device is made with carbon film technology. The CF12JT1R00 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

