Stackpole ElectronicsCF12JT2K20Widerstand, fest, Einzeldurchsteckloch
Res Carbon Film 2.2K Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2.2K | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -400 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.7 | |
| 8.5 | |
| 0.7 | |
| 28 | |
| ±0.5 | |
| ±1 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The CF12JT2K20 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 2.2K Ohm. Its temperature coefficient is -400 to 0 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The CF12JT2K20 part has an axial termination style. This device utilizes carbon film technology. This product is 8.5 mm long.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

