Stackpole ElectronicsCF12JT2K70Widerstand, fest, Einzeldurchsteckloch

Res Carbon Film 2.7K Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the CF12JT2K70 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 2.7K Ohm. Its temperature coefficient is -400 to 0 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with carbon film technology. This product is 8.5 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The CF12JT2K70 part has an axial termination style.

3.442 Stück: morgen versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2206+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      3442
      Country Of origin:
      China
         
      • Price: 0,0329 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2206+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 3.442 Stück
      • Price: 0,0329 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.