Stackpole ElectronicsCF12JT30K0Widerstand, fest, Einzeldurchsteckloch
Res Carbon Film 30K Ohm 5% 0.5W(1/2W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 30K | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -500 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.7 | |
| 8.5 | |
| 0.55 | |
| 28 | |
| ±0.5 | |
| ±1 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CF12JT30K0 fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 30K Ohm. Its temperature coefficient is -500 to 0 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The CF12JT30K0 part has an axial termination style. This device utilizes carbon film technology. This product is 8.5 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

