Stackpole ElectronicsCF12JT3M30Widerstand, fest, Einzeldurchsteckloch
Res Carbon Film 3.3M Ohm 5% 0.5W(1/2W) -1500ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| 3.3M | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -1500 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.7 | |
| 8.5 | |
| 0.7 | |
| 28 | |
| ±0.5 | |
| ±1 | |
| Through Hole |
The CF12JT3M30 fixed single through-hole resistor, developed by SEI Stackpole Electronics, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 3.3M Ohm. Its temperature coefficient is -1500 to 0 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The CF12JT3M30 part has an axial termination style. It has a tolerance of 5%. This product is 8.5 mm long. This device utilizes carbon film technology. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

