KOA CorporationCF1/4C155JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 1.5M Ohm 5% 0.25W(1/4W) -1300ppm/°C to 0ppm/°C Conformal Coated AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 1.5M | |
| 5% | |
| 300 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -1300 to 0 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.3 | |
| 6.1 | |
| 0.6 | |
| 20 | |
| Through Hole |
Look no further than KOA Speer Electronics' CF1/4C155J fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

