KOA CorporationCF1/4CT52R302JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 3K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 3K | |
| 5% | |
| 300 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -450 to 350 | |
| 70 to 155 | |
| Moisture Resistant | |
| No | |
| Yes | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.3 | |
| 6.1 | |
| 0.24 | |
| 0.6 | |
| 14 | |
| ±0.3 | |
| +0.7|-0.5 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the CF1/4CT52R302J fixed single through-hole resistor from KOA Speer Electronics is the component for you. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 3K Ohm. Its temperature coefficient is -450 to 350 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.1 mm long. The CF1/4CT52R302J part has an axial termination style. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

