10-25% Rabatt
KOA CorporationCF1/4CT52R435JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 4.3M Ohm 5% 0.25W(1/4W) -1300ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| 4.3M | |
| 5% | |
| 300 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -1300 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.3 | |
| 6.1 | |
| 0.24 | |
| 0.6 | |
| 14 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this CF1/4CT52R435J fixed single through-hole resistor from KOA Speer Electronics will get the job done. This product has a resistance value of 4.3M Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -1300 to 0 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. The CF1/4CT52R435J part has an axial termination style. This product is 6.1 mm long. This device utilizes carbon film technology. This part has an operating temperature of -55 to 155 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

