KOA CorporationCF1/4CT52R624JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 620K Ohm 5% 0.25W(1/4W) -1000ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 620K | |
| 5% | |
| 300 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -1000 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.3 | |
| 6.1 | |
| 0.24 | |
| 0.6 | |
| 14 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CF1/4CT52R624J fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This product has a resistance value of 620K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -1000 to 0 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The CF1/4CT52R624J part has an axial termination style. This product is 6.1 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device is made with carbon film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

