KOA CorporationCF1/4CT52R823JWiderstand, fest, Einzeldurchsteckloch

Res Carbon Film 82K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

Look no further than KOA Speer Electronics' CF1/4CT52R823J fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 82K Ohm. Its temperature coefficient is -450 to 350 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with carbon film technology. The CF1/4CT52R823J part has an axial termination style. This product is 6.1 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    13 Wochen
    • Price: 0,0094 €
    1. 5000+0,0094 €
    2. 10000+0,0077 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.