Stackpole ElectronicsCF14JT12R0Widerstand, fest, Einzeldurchsteckloch
Res Carbon Film 12 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| 12 | |
| 5% | |
| 350 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -400 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.3 | |
| 6 | |
| 0.55 | |
| 28 | |
| ±0.3 | |
| ±0.3 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the CF14JT12R0 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This product has a resistance value of 12 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -400 to 0 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes carbon film technology. This product is 6 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The CF14JT12R0 part has an axial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

