Stackpole ElectronicsCF14JT15M0Widerstand, fest, Einzeldurchsteckloch
Res Carbon Film 15M Ohm 5% 0.25W(1/4W) -1500ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.20 | |
| Automotive | No |
| PPAP | No |
| 15M | |
| 5% | |
| 350 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -1500 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.3 | |
| 6 | |
| 0.55 | |
| 28 | |
| ±0.3 | |
| ±0.3 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the CF14JT15M0 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 15M Ohm. Its temperature coefficient is -1500 to 0 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. The CF14JT15M0 part has an axial termination style. This device is made with carbon film technology. It has a tolerance of 5%. This product is 6 mm long.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

