Stackpole ElectronicsCF14JT330KWiderstand, fest, Einzeldurchsteckloch

Res Carbon Film 330K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this CF14JT330K fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This product has a resistance value of 330K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -850 to 0 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6 mm long. The CF14JT330K part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology.

7.890 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      21 Wochen
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: 0,0169 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 2.890 Stück
      • Price: 0,0169 €
    • (5000)

      morgen versandbereit

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2436+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 5.000 Stück
      • Price: 0,0065 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.