Stackpole ElectronicsCF14JT39K0Widerstand, fest, Einzeldurchsteckloch
Res Carbon Film 39K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 39K | |
| 5% | |
| 350 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -500 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.3 | |
| 6 | |
| 0.55 | |
| 28 | |
| ±0.3 | |
| ±0.3 | |
| Through Hole |
Look no further than SEI Stackpole Electronics' CF14JT39K0 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 39K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -500 to 0 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The CF14JT39K0 part has an axial termination style. It has a tolerance of 5%. This product is 6 mm long. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

