Stackpole ElectronicsCF14JT430RWiderstand, fest, Einzeldurchsteckloch

Res Carbon Film 430 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the CF14JT430R fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This product has a resistance value of 430 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -400 to 0 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The CF14JT430R part has an axial termination style. This device utilizes carbon film technology. This product is 6 mm long.

Import TariffMay apply to this part

4.750 Stück: morgen versandbereit

    Total0,05 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2529+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      4750
      Country Of origin:
      China
         
      • Price: 0,0451 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2529+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 4.750 Stück
      • Price: 0,0451 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.