Stackpole ElectronicsCF14JT56R0Widerstand, fest, Einzeldurchsteckloch

Res Carbon Film 56 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CF14JT56R0 fixed single through-hole resistor, developed by SEI Stackpole Electronics. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 56 Ohm. Its temperature coefficient is -400 to 0 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The CF14JT56R0 part has an axial termination style. This product is 6 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device is made with carbon film technology.

3.624 Stück: morgen versandbereit

    Total6,52 €Price for 3624

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2206+
      Manufacturer Lead Time:
      21 Wochen
      Minimum Of :
      3624
      Maximum Of:
      3624
      Country Of origin:
      China
         
      • Price: 0,0018 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2206+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 3.624 Stück
      • Price: 0,0018 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.