10-25% Rabatt
Stackpole ElectronicsCF18JT150KWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 150K Ohm 5% 0.125W(1/8W) -850ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.42 | |
| Automotive | No |
| PPAP | No |
| 150K | |
| 5% | |
| 250 | |
| 0.125 (1/8) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -850 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.3 | |
| 0.45 | |
| 28 | |
| ±0.3 | |
| ±0.3 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CF18JT150K fixed single through-hole resistor, developed by SEI Stackpole Electronics. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 150K Ohm. Its temperature coefficient is -850 to 0 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.3 mm long. The CF18JT150K part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device utilizes carbon film technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

