Stackpole ElectronicsCF18JT20R0Widerstand, fest, Einzeldurchsteckloch

Res Carbon Film 20 Ohm 5% 0.125W(1/8W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

In addition to being very cost-effective, the CF18JT20R0 fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This product has a resistance value of 20 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is -400 to 0 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This device utilizes carbon film technology. The CF18JT20R0 part has an axial termination style. This product is 3.3 mm long. This part has an operating temperature of -55 to 155 °C.

4.790 Stück: Versand in vsl. 2 Tagen

    Total0,00 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2322+
      Manufacturer Lead Time:
      21 Wochen
      Minimum Of :
      1
      Maximum Of:
      4790
      Country Of origin:
      China
         
      • Price: 0,0048 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2322+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 4.790 Stück
      • Price: 0,0048 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.