Stackpole ElectronicsCF18JT27K0Widerstand, fest, Einzeldurchsteckloch
Res Carbon Film 27K Ohm 5% 0.125W(1/8W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 27K | |
| 5% | |
| 250 | |
| 0.125 (1/8) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -500 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.3 | |
| 0.45 | |
| 28 | |
| ±0.3 | |
| ±0.3 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CF18JT27K0 fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This product has a resistance value of 27K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is -500 to 0 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with carbon film technology. The CF18JT27K0 part has an axial termination style. This product is 3.3 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

