Stackpole ElectronicsCF18JT4M70Widerstand, fest, Einzeldurchsteckloch
Res Carbon Film 4.7M Ohm 5% 0.125W(1/8W) -1500ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 4.7M | |
| 5% | |
| 250 | |
| 0.125 (1/8) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -1500 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.3 | |
| 0.45 | |
| 28 | |
| ±0.3 | |
| ±0.3 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this CF18JT4M70 fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 4.7M Ohm. Its temperature coefficient is -1500 to 0 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 3.3 mm long. The CF18JT4M70 part has an axial termination style. This device utilizes carbon film technology. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

