10-25% Rabatt
Stackpole ElectronicsCF18JT5K60Widerstand, fest, Einzeldurchsteckloch
Res Carbon Film 5.6K Ohm 5% 0.125W(1/8W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 5.6K | |
| 5% | |
| 250 | |
| 0.125 (1/8) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -400 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.3 | |
| 0.4 | |
| 28 | |
| ±0.3 | |
| ±0.3 | |
| Through Hole |
The CF18JT5K60 fixed single through-hole resistor, developed by SEI Stackpole Electronics, can offer you a more traditional mounting method for resistors in your circuit. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 5.6K Ohm. Its temperature coefficient is -400 to 0 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The CF18JT5K60 part has an axial termination style. It has a tolerance of 5%. This product is 3.3 mm long. This part has an operating temperature of -55 to 155 °C. This device is made with carbon film technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

