Stackpole ElectronicsCFM14JT330KWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 330K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 330K | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -850 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.3 | |
| 0.45 | |
| 28 | |
| ±0.3 | |
| ±0.3 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this CFM14JT330K fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This product has a resistance value of 330K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -850 to 0 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes carbon film technology. This product is 3.3 mm long. It has a tolerance of 5%. The CFM14JT330K part has an axial termination style. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

