YageoCFR-50JB-52-1M2Widerstand, fest, Einzeldurchsteckloch
Res Carbon Film 1.2M Ohm 5% 0.5W(1/2W) -1500ppm/°C to 0ppm/°C AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 1.2M | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -1500 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 3.3 | |
| 9 | |
| 0.55 | |
| 26 | |
| Through Hole |
Look no further than Yageo's CFR-50JB-52-1M2 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1.2M Ohm. Its temperature coefficient is -1500 to 0 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This product is 9 mm long. This device utilizes carbon film technology. The CFR-50JB-52-1M2 part has an axial termination style. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

