KOA CorporationCFS1/4CT52R185JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 1.8M Ohm 5% 0.25W(1/4W) Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 1.8M | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.2 | |
| 0.45 | |
| 14 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CFS1/4CT52R185J fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.8M Ohm. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The CFS1/4CT52R185J part has an axial termination style. This device utilizes carbon film technology. This product is 3.2 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

