KOA CorporationCFS1/4CT52R200JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 20 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 20 | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -450 to 350 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.2 | |
| 0.15 | |
| 0.45 | |
| 14 | |
| Through Hole |
In addition to being very cost-effective, the CFS1/4CT52R200J fixed single through-hole resistor, developed by KOA Speer Electronics, is very easy to solder onto any printed circuit board. This product has a resistance value of 20 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.2 mm long. This device utilizes carbon film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The CFS1/4CT52R200J part has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

