KOA CorporationCFS1/4CT52R224JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 220K Ohm 5% 0.25W(1/4W) -1000ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 220K | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -1000 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.2 | |
| 0.15 | |
| 0.45 | |
| 14 | |
| Through Hole |
Look no further than KOA Speer Electronics' CFS1/4CT52R224J fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 220K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -1000 to 0 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The CFS1/4CT52R224J part has an axial termination style. This device utilizes carbon film technology. This product is 3.2 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

