KOA CorporationCFS1/4CT52R303JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 30K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 30K | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -450 to 350 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.2 | |
| 0.15 | |
| 0.45 | |
| 14 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CFS1/4CT52R303J fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 30K Ohm. Its temperature coefficient is -450 to 350 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.2 mm long. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology. The CFS1/4CT52R303J part has an axial termination style. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

