KOA CorporationCFS1/4CT52R471JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 470 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.60 | |
| Automotive | No |
| PPAP | No |
| 470 | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -450 to 350 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.2 | |
| 0.15 | |
| 0.45 | |
| 14 | |
| Through Hole |
Look no further than KOA Speer Electronics' CFS1/4CT52R471J fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 470 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with carbon film technology. It has a tolerance of 5%. This product is 3.2 mm long. This part has an operating temperature of -55 to 155 °C. The CFS1/4CT52R471J part has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

