BournsCG0402MLC-3.3LGESE-Entstörer
ESD Suppressor Diode 3.3V 25Vc 2-Pin Case 0402(1006Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Single | |
| 1 | |
| 1 | |
| 3.3(Typ) | |
| 25(Typ) | |
| 250 | |
| 0.005 | |
| 0.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.36 mm |
| Verpackungsbreite | 0.5 mm |
| Verpackungslänge | 1 mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case 0402(1006Metric) |
| 2 | |
| Leitungsform | No Lead |
Have expensive equipment to protect from ESD? Add this multilayer varistor CG0402MLC-3.3LG ESD protection device manufactured from Bourns. This device's maximum clamping voltage is 25(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±25(Min)@Air Gap/±8(Min)@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.5 pF. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

