LittelfuseCG2470LTRGasentladungslampen
Gas Discharge Tubes 470VDC 20kADC 20AAC 1.5pF Axial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 850 | |
| 135 | |
| 1200 | |
| 470 | |
| 20 | |
| 20 | |
| 10 | |
| 1.5 | |
| 400 | |
| 2 | |
| Axial | |
| 2 | |
| -40 | |
| Tape and Reel | |
| 90 | |
| 0.81 | |
| 6.07 | |
| 8.1 | |
| 8.1 | |
| 8.1 | |
| No | |
| Through Hole |
Ideal for outdoor systems this CG2470LTR gas discharge tube from Littelfuse will dissipate voltage transient to safely get rid of voltage spikes. Its DC sparkover voltage is 470 V. This GDT has an operating temperature range of -40 °C to 125 °C. It has 2 terminals/electrodes. The CG2470LTR GDT has an axial termination style. This product is 6.07 mm long, 8.1 mm tall and 8.1 mm deep. This part has a lead diameter of 0.81 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

