LittelfuseCG90LTRGasentladungslampen
Gas Discharge Tubes 90VDC 20kADC 20AAC 1.5pF Axial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| 400 | |
| 52 | |
| 600 | |
| 90 | |
| 20 | |
| 20 | |
| 10 | |
| 1.5 | |
| 400 | |
| 2 | |
| Axial | |
| 2 | |
| -40 | |
| Tape and Reel | |
| 90 | |
| 0.81 | |
| 6.07 | |
| 8.1 | |
| 8.1 | |
| 8.1 | |
| No | |
| Through Hole |
Protect your equipment from transient overvoltage events with Littelfuse's CG90LTR gas discharge tube. Its DC sparkover voltage is 90 V. This GDT has an operating temperature range of -40 °C to 125 °C. It has 2 terminals/electrodes. The CG90LTR GDT has an axial termination style. This product is 6.07 mm long, 8.1 mm tall and 8.1 mm deep. This part has a lead diameter of 0.81 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

