TDKCGA9N3X7R2E105K230KEKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 250V X7R 10% Pad SMD 2220 Soft Termination 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1uF | |
| 10% | |
| 250VDC | |
| X7R | |
| Soft Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3 | |
| 5.7 X 5 X 2.3 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.7 | |
| 5 | |
| 2.3 |
Use its standard classification system to find out what this CGA9N3X7R2E105K230KE multilayer ceramic capacitor from TDK can do for you! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 5.7 mm long, 2.3 mm tall and 5 mm deep. It has a tolerance of 10%. Its capacitance value is 1uF. This device utilizes flexiterm technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

