Illinois CapacitorCGH102T450V3LKondensator, Aluminium
Cap Aluminum Lytic 1000uF 450V -10% to 50% (50.8 X 92.075mm) Clamp Mount Screw 83.4 Ohm 4.8A 1000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.55 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| -10% to 50% | |
| 450VDC | |
| 83.4 | |
| Low | |
| 4.8 | |
| 6000@5Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 50.8 X 92.075 | |
| -40 | |
| 85 | |
| 50.8(Max) | |
| 92.075(Max) |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic CGH102T450V3L aluminum capacitor from Cornell Dubilier is the one for you! It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 1000uF. This product is 92.075(Max) mm tall with a diameter of 50.8(Max) mm. Its leakage current is 6000@5Min μA. The CGH102T450V3L aluminum electrolytic capacitor has a screw terminal termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
