Illinois CapacitorCGH242T350V4LKondensator, Aluminium
Cap Aluminum Lytic 2400uF 350V -10% to 50% (50.8 X 117.48mm) Clamp Mount Screw 0.0588 Ohm 6A 1000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2400uF | |
| -10% to 50% | |
| 350VDC | |
| 0.0588 | |
| Low | |
| 6 | |
| 5499.09@5Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 50.8 X 117.48 | |
| -40 | |
| 85 | |
| 50.8(Max) | |
| 117.48(Max) |
This electrolytic CGH242T350V4L aluminum capacitor from Cornell Dubilier has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The CGH242T350V4L aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 6000@5Min μA. Its capacitance value is 2400uF. This product is 117.475(Max) mm tall with a diameter of 50.8(Max) mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
