Illinois CapacitorCGS102T200R4CKondensator, Aluminium
Cap Aluminum Lytic 1000uF 200V -10% to 50% (34.93 X 104.78mm) Clamp Mount Screw 0.113 Ohm 3.2A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| -10% to 50% | |
| 200VDC | |
| 0.113 | |
| Standard | |
| 3.2 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 34.93 X 104.78 | |
| -40 | |
| 85 | |
| 34.93(Max) | |
| 104.78(Max) |
This electrolytic CGS102T200R4C aluminum capacitor from Cornell Dubilier has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 1000uF. Its leakage current is 6000@5Min μA. This product is 104.775(Max) mm tall with a diameter of 34.925(Max) mm. The CGS102T200R4C aluminum electrolytic capacitor has a screw terminal termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

