Illinois CapacitorCGS124U050X5LKondensator, Aluminium
Cap Aluminum Lytic 0.12F 50V -10% to 75% (76.2 X 142.88mm) Clamp Mount Screw 0.007 Ohm 21.6A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 0.12F | |
| -10% to 75% | |
| 50VDC | |
| 0.007 | |
| Standard | |
| 21.6 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 76.2 X 142.88 | |
| -40 | |
| 85 | |
| 76.2(Max) | |
| 142.88(Max) |
If you need to filter lower signal frequencies, then this electrolytic CGS124U050X5L aluminum capacitor, developed by Cornell Dubilier, is the tool you need. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 6000@5Min μA. Its capacitance value is 0.12F. The CGS124U050X5L aluminum electrolytic capacitor has a screw terminal termination style. This product is 142.875(Max) mm tall with a diameter of 76.2(Max) mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

