Illinois CapacitorCGS132T350V5LKondensator, Aluminium
Cap Aluminum Lytic 1300uF 350V -10% to 50% (50.8 X 142.88mm) Clamp Mount Screw 0.108 Ohm 4.8A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1300uF | |
| -10% to 50% | |
| 350VDC | |
| 0.108 | |
| Standard | |
| 4.8 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 50.8 X 142.88 | |
| -40 | |
| 85 | |
| 50.8(Max) | |
| 142.88(Max) |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Cornell Dubilier's electrolytic CGS132T350V5L aluminum capacitor. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 6000@5Min μA. This product is 142.875(Max) mm tall with a diameter of 50.8(Max) mm. The CGS132T350V5L aluminum electrolytic capacitor has a screw terminal termination style. Its capacitance value is 1300uF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

