Illinois CapacitorCGS141T450R3CKondensator, Aluminium
Cap Aluminum Lytic 140uF 450V -10% to 50% (34.93 X 79.38mm) Clamp Mount Screw 0.496 Ohm 1.4A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| CGS141T450R3C | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 140uF | |
| -10% to 50% | |
| 450VDC | |
| 0.496 | |
| Standard | |
| 1.4 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 34.93 X 79.38 | |
| -40 | |
| 85 | |
| 34.93(Max) | |
| 79.38(Max) |
If you need to filter lower signal frequencies, then this electrolytic CGS141T450R3C aluminum capacitor, developed by Cornell Dubilier, is the tool you need. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The CGS141T450R3C aluminum electrolytic capacitor has a screw terminal termination style. This product is 79.375(Max) mm tall with a diameter of 34.925(Max) mm. Its capacitance value is 140uF. Its leakage current is 6000@5Min μA.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

