Illinois CapacitorCGS142T450W5CKondensator, Aluminium
Cap Aluminum Lytic 1400uF 450V -10% to 50% (63.5 X 130.18mm) Clamp Mount Screw 0.06 Ohm 7.1A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1400uF | |
| -10% to 50% | |
| 450VDC | |
| 0.06 | |
| Standard | |
| 7.1 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 63.5 X 130.18 | |
| -40 | |
| 85 | |
| 63.5(Max) | |
| 130.18(Max) |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Cornell Dubilier's electrolytic CGS142T450W5C aluminum capacitor. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 6000@5Min μA. Its capacitance value is 1400uF. This product is 130.175(Max) mm tall with a diameter of 63.5(Max) mm. The CGS142T450W5C aluminum electrolytic capacitor has a screw terminal termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

