Illinois CapacitorCGS202T200V4CKondensator, Aluminium
Cap Aluminum Lytic 2000uF 200V -10% to 50% (50.8 X 104.65mm) Clamp Mount Screw 0.057 Ohm 5.8A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2000uF | |
| -10% to 50% | |
| 200VDC | |
| 0.057 | |
| Standard | |
| 5.8 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 50.8 X 104.65 | |
| -40 | |
| 85 | |
| 50.8(Max) | |
| 104.65(Max) |
If you need to filter lower signal frequencies, then this electrolytic CGS202T200V4C aluminum capacitor, developed by Cornell Dubilier, is the tool you need. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 6000@5Min μA. The CGS202T200V4C aluminum electrolytic capacitor has a screw terminal termination style. Its capacitance value is 2000uF. This product is 104.648(Max) mm tall with a diameter of 50.8(Max) mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

